Schneider Electric/Legacy Relays 725BXXBM4L-12D
Relay, Electromechanical, DPST-NO, 25A, 12VDC, Socket, 725 Series
Mfr. Part #: 725BXXBM4L-12D / RS Stock #: 70232782
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$22.05
100
$20.95
250
$19.85
500
$18.74
1000
$17.64
2500
$16.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
25 A
Contact Form
DPST-NO
Current Rating
25 A
Mounting Type
Socket Mount
Primary Type
Power Relays
Overview
The Magnecraft 725 Power Relay Series features high dielectric strength and ratings up to 3 HP, 30-Amps. The RoHS compliant 725 Relay easily handles the demands of high-current applications at loads that rival the competition. Flange, DIN, panel, and plug-in mounting options are available with quick-connect and screw terminal choices for every installation need. Features, such as push-to-test buttons, LEDs, and flag indicators offer unparalleled flexibility in design and deployment. The full-feature cover is standard on plug-in models.
Features:
Switches High-Current Loads
Withstands Severe Voltage Surges and Spikes
Increases Functionality and Ease of Use
Offers Push-To-Test Button, Lock-Down Door, LED, Flag Indicators and ID Tag
Prevents Operator from Touching Live Circuits (IP 20 Degree of Protection)
Meets European Regulations
Enables Use in High-Power Switching Applications
Provides Protection for Surrounding Circuits
Provides Solutions for a Wide Variety of Applications
Simplifies and Expedites Installation and Testing
Increases Safety in Work Environment
Satisfies Import Requirements