Location: 
All Products

Schneider Electric/Magnecraft 70S2-04-C-12-S

Schneider Electric/Magnecraft - 70S2-04-C-12-S - Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Mfr. Part#:
70S2-04-C-12-S

Allied Stock#: 70185549

 RoHS Compliant Part

 
View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
$27.40 (Each)
1$27.400
25$24.990
50$22.270
100$20.880
250$20.060
Availability

197 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Ideal for tight designs, wide choice of design options, input isolated from output, reduced current surged for most loads, excellent transient protection
Brand Family: Solid State Relays
Brand/Series: Solid State Relays 70S2 Series
Contact Form: SPST-NO
Current Rating: 12 A
Current, Surge: 60, 150 A
Dielectric Strength: 3000 V (RMS)
Dimensions: 2.2" L x 1" W x 0.864" H
Function: Zero-Switching
Mounting Type: Panel Mount
Relay Type: Solid State
Standards: UL, CSA
Termination: Screws
Voltage Rating: 280 VAC
Voltage, Control: 30 VDC

Overview

70S2 Series SPST-NO Contact Panel Mounting solid State Relay
  • Small packages: Ideal for tight designs
  • Eight different packages: Wide choice of design options
  • Optically isolated:Input isolated from output
  • Zero Cross Switching: Reduced current surges for most loads
  • Internal Snubber: Excellent transientprotection
    Small packages. Eight different packages are available. 4 A to 12 A current rating.