Location: 
All Products

Schneider Electric/Magnecraft 70S2-04-C-06-N

Schneider Electric/Magnecraft - 70S2-04-C-06-N - Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 6A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 6A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Mfr. Part#:
70S2-04-C-06-N

Allied Stock#: 70185547

 RoHS Compliant Part

 
View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
$34.96 (Each)
1$34.960
20$32.050
50$29.570
100$27.870
250$26.710
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Ideal for tight designs, wide choice of design options, input isolated from output, reduced current surged for most loads, excellent transient protection
Brand Family: Solid State Relays
Brand/Series: Solid State Relays 70S2 Series
Contact Form: SPST-NO
Current Rating: 6 A
Current, Surge: 60, 150 A
Dielectric Strength: 3000 V (RMS)
Dimensions: 2.2" L x 1" W x 0.864" H
Function: Zero-Switching
Mounting Type: Panel Mount
Relay Type: Solid State
Standards: UL, CSA
Termination: Screws
Voltage Rating: 280 VAC
Voltage, Control: 30 VDC

Overview

70S2 Series SPST-NO Contact Panel Mounting solid State Relay
  • Optically isolated
  • Zero cross switching
  • Internal snubber
    Small packages. Eight different packages are available. 4 A to 12 A current rating.