Location: 
All Products

Schneider Electric/Magnecraft 70-463-1

Schneider Electric/Magnecraft - 70-463-1 - Socket,  Relay;  15 A;  300 V;  11;  2000 V (RMS);  DIN/Panel Mount;  -40 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Socket, Relay; 15 A; 300 V; 11; 2000 V (RMS); DIN/Panel Mount; -40 degC
Mfr. Part#:
70-463-1

Allied Stock#: 70185513

 RoHS Compliant Part

 
View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
$3.81 (Each)
1$3.810
25$3.640
50$3.490
100$3.360
250$3.190
Availability

1295 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 788 Series
Color, Body: Light Gray
Current Rating: 15 A
Dielectric Strength: 2000 V (RMS)
Material: Copper Alloy (Internal Metal Tracks)
Mounting Type: DIN Rail/Panel Surface
Number of Contacts: 11
Number of Terminals: 11
Standards: UL Recognized, CSA Certified, CE Approved
Temperature, Operating: -40 °C
Termination: Screw Clamp
Type: Blade
Voltage Rating: 300 V
Weight: 51 g
Wire Size: 20 to 12 AWG

Overview

300 V (Nom.) Voltage Rating, Copper Alloy Internal Metal Track Material, Sockets
11 Pin Screw Terminal Socket

Heavy duty 1 piece track and contact system: Allows for greater heat dissipation and lowercontact resistance at the relay terminals.

Standard Din Rail Mounting: Fits all standard 35 millimeter din tracks.
  • Mating Relay Series: 788, A283, 388TDR and TDRSOXB
  • Hold Down Clip: 16-1352 (788), 16-1340 (A283), 16-1239 Long Body (388TDR) and16-1351 (TDRSOXB)
    The body color of the sockets are black or light gray color.