Location: 
All Products

Schneider Electric/Magnecraft 70-461-1

Schneider Electric/Magnecraft - 70-461-1 - Socket,  Relay;  10 A;  300 V;  14-Blade;  DIN/Panel Mnt;  20-14 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Socket, Relay; 10 A; 300 V; 14-Blade; DIN/Panel Mnt; 20-14 AWG
Mfr. Part#:
70-461-1

Allied Stock#: 70185461

 RoHS Compliant Part

 
View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
$6.21 (Each)
1$6.210
25$5.800
50$5.330
100$4.920
250$3.520
Availability

2970 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 782 | TDR782 Series
Color, Body: Light Gray
Current Rating: 10 A
Dielectric Strength: 1600 V (RMS)
Material: Copper Alloy (Internal Metal Tracks)
Mounting Type: DIN Rail/Panel Surface
Number of Contacts: 14
Number of Terminals: 14
Standards: cULus Recognized, CSA Certified, CE Marked
Temperature, Operating: -40 to +80 °C
Termination: Screw Clamp
Type: Blade
Voltage Rating: 300 V
Weight: 42 g
Wire Size: 20-14 AWG

Overview

14-Pin Miniature DIN⁄Panel Mount Socket, 10 A Current Rating, 300 V Voltage Rating
14 Pin Miniature DIN/Panel Mount Socket

Heavy Duty 1 piece track and contact system: Allows for greater heat dissipation andlower contact resistance at the relay terminals.

Improved cotnact design: Allows for more area of contact on relay terminals. Resultingin lower contact resistance at relay terminals.

Standard Din Rail Mounting: Fits all standard 35 millimeter din tracks.
  • Mating Relay Series: 782 and 782H
  • Hold Down Clip: 16-1342
    1600 V (RMS) dielectric strength. Copper alloy material.
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.