Location: 
All Products

Schneider Electric/Magnecraft 6410AXXSZS-AC90

Schneider Electric/Magnecraft - 6410AXXSZS-AC90 - Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 10A; Ctrl-V 90-280AC; Vol-Rtg 48-480AC View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 10A; Ctrl-V 90-280AC; Vol-Rtg 48-480AC
Mfr. Part#:
6410AXXSZS-AC90

Allied Stock#: 70185297

 RoHS Compliant Part

 

Resources

View 6410AXXSZS-AC90 Datasheet Datasheet

View More from Schneider Electric/Magnecraft >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$52.80 (Each)
1$52.800
20$44.680
50$42.220
100$41.370
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Solid State Relays
Brand/Series: Solid State Relays 6000 Series
Contact Form: SPST-NO
Current Rating: 10 A
Function: Zero-Switching
Mounting Type: Panel Mount
Relay Type: Solid State
Standards: UL, CSA, CE
Termination: Screws
Voltage Rating: 480 VAC
Voltage, Control: 280 VAC

Overview

We at Magnecraft strive to be your one-stop-shop for all of your solid state relay needs. The new 6 Series line of solid-state relays give industrial relay users an energy-efficient current switching alternative. Depending on the application, these solid-state relays offer a number of advantages over electromechanical relays, including longer life cycles, less energy consumption and reduced maintenance costs. This is why great care and attention was given when developing the next generation of "Hockey Puck" style SSRs. These new SSRs will be fingersafe, fit a pre-cut heat transfer thermal pad (sold separately) and have the ability to be mounted onto a factory tested pre-drilled and tapped heat sink (sold separately).


Magnecraft's expertise in both SSR design and thermal management enables us to provide customers with a solution to their solid state relay requirements. This solution comes ready-to-use, virtually eliminating in-house assembly and complex heat sink calculations. Furthermore, each SSR, thermal pad (sold separately) and heat sink assembly (sold separately) utilizes the reliability and technology only available in our 6 series solid state relays. These features, coupled with Magnecraft's superior customer service and engineering support team, provide our customers with a level of convenience not easily found in the market today!