Schneider Electric/Legacy Relays 303XBXC4-24D
Relay;E-Mech;Latching;DPDT;Cur-Rtg 30A;Ctrl-V 24DC;Vol-Rtg 277/28AC/DC;Magnetic
Mfr. Part #: 303XBXC4-24D / RS Stock #: 70185075
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
24 VDC
Current Rating
30 A
Function
Latching
Latch Type
Magnetic
Mounting Type
DIN Rail
Power Rating
500 mW
Product Description
The Class 303 relay has been designed for insulated 0.25" quick connect terminals. Contact gap are 2mm wide to meet most standards for creepage and clearance. Its latch mechanism keep it in its last set position until commanded to change by means of a separate signal.
Product Header
303 Series Square Base Power Magnetic Latching Relays
Relay Type
Electromechanical
Series
303 Series
Standards
cULus
Termination
QC Tabs
Voltage Rating
277 VAC
Overview
The Class 303 relay has been designed for 30 Amp loads by using 0.250" quick connect terminals and other proven materials used by Magnecraft power relays. Contact gaps are 2 millimeters wide to meet most standards for creepage and clearance. Its magnetic latching mechanism keeps the contact in the last set position until commanded to change by means of a separate redirected signal. The optional magnetic blowout allows for high voltage DC switching applications.