Location: 
All Products

Schneider Electric/Magnecraft 199DX-2

Schneider Electric/Magnecraft - 199DX-2 - Relay; E-Mech; Power; SPST-NO-DM; Cur-Rtg 40A; Ctrl-V 12DC; Vol-Rtg 277/28AC/DC; Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Relay; E-Mech; Power; SPST-NO-DM; Cur-Rtg 40A; Ctrl-V 12DC; Vol-Rtg 277/28AC/DC; Screw
Mfr. Part#:
199DX-2

Allied Stock#: 70185529

 RoHS Compliant Part

 
View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
$32.92 (Each)
1$32.920
15$30.190
25$28.320
50$26.690
100$25.470
Availability

20 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 199 Series
Coil Resistance: 70 Ohms (Nom.)
Contact Form: SPST-NO-DM
Current Rating: 40 A
Dielectric Rating: 2200 V (RMS) (Coil to Contacts), 1500 V (RMS) (Across Open Contacts, Pole to Pole)
Dimensions: 2.43" L (Ma x .) x 2.50" W (Ma x .) x 2.18" H (Ma x .)
Function: General Purpose
Material, Contact: Silver Alloy, Gold Flashed
Relay Type: Electro Mechanical
Standards: UL, CSA, CE
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -40 °C
Termination: Screws
Voltage Rating: 277 VAC
Voltage, Control: 12 VDC

Overview

Open Style Power Relays, 40 A Input Current, -40°C Minimum Operating Temperature
  • Optional 10 A SPDT auxiliary switch
    Silver alloy, gold flashed contact material.