Location: 
All Products

Schneider Electric/Magnecraft 199AX-14

Schneider Electric/Magnecraft - 199AX-14 - Relay; E-Mech; Power; DPDT; Cur-Rtg 40A; Ctrl-V 120AC; Vol-Rtg 277/28AC/DC; Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Relay; E-Mech; Power; DPDT; Cur-Rtg 40A; Ctrl-V 120AC; Vol-Rtg 277/28AC/DC; Screw
Mfr. Part#:
199AX-14

Allied Stock#: 70185520

 RoHS Compliant Part

 
View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
$35.54 (Each)
1$35.540
20$32.540
250$29.760
Availability

737 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 199 Series
Coil Resistance: 290 Ohms (Nom.)
Contact Form: DPDT
Current Rating: 40 A
Dielectric Rating: 2200 V (RMS) (Coil to Contacts), 1500 V (RMS) (Across Open Contacts, Pole to Pole)
Dimensions: 3.12" L (Ma x .) x 2.50" W (Ma x .) x 2.31" H (Ma x .)
Function: General Purpose
Material, Contact: Silver Alloy, Gold Flashed
Relay Type: Electro Mechanical
Standards: UL, CSA, CE
Temperature, Operating, Maximum: 50 °C
Temperature, Operating, Minimum: -40 °C
Termination: Screws
Voltage Rating: 277 VAC
Voltage, Control: 120 VAC

Overview



The Magnecraft 199 relay is the powerhouse open relay. Standard parts can handle up to 40 A and there are options to handle up to 50A. The device is available in a variety of configurations and coil voltages. Available with up to two poles, double and single throws, insulated and noninsulated double make and/or break, and several switching forms. Options include auxiliary 10 A switches with quick connects or screw terminals, quick connects on the coils and/or contacts, tungsten stationary contacts, fine silver contacts, pressure wire connectors on the output terminals and blowout magnets near the contacts for high voltage DC switching.

5⁄16" diameter silver alloy, gold flashed contacts rated up to 40 amps at 277 VAC, 50/60 Hz. Class B insulation system. Dielectric Withstanding Voltage: Between open contacts — 1500 V, between mutually insulated conductive elements — 2200 V. Screw Terminals: Molded phenolic base.