Location: 
All Products

Schneider Electric/Magnecraft 107DIP-5

Schneider Electric/Magnecraft - 107DIP-5 - Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/100AC/DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/100AC/DC; PCB Mnt
Mfr. Part#:
107DIP-5

Allied Stock#: 70185466

 RoHS Compliant Part

 
View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
$3.83 (Each)
1$3.830
20$3.530
50$3.140
100$2.940
250$2.630
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 107DIP Series
Coil Resistance: 500 Ohms (Nom.)
Contact Form: SPST-NO
Current Rating: 0.5 A
Dielectric Strength: 500 V (RMS) (Coil to Contacts), 150 V (RMS) (Across Open Contacts)
Function: Power
Material, Contact: Rhodium
Mounting Type: PCB
Number of Pins: 8
Relay Type: Reed
Standards: RoHS
Temperature, Operating: -40 to +85 °C
Termination: Solder
Voltage Rating: 120 VAC
Voltage, Control: 5 VDC
Weight: 1 g

Overview

Rhodium Contact, -40 to + 85 °C Operating Temperature Range, Miniature Reed Relays
Hermetically sealed and resistance to atmospheric contaminations. Fast operate and release times and when operated within their rated contact loads, have very long life. Glass insulation material, thermo set plastic enclosure material.