Schneider Electric LUCA32BL
Module, Motor Starter, 8-32 A, Supply 24 VDC, Standard, Combination, TeSys
Mfr. Part #: LUCA32BL / RS Stock #: 70007350
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$120.36
10
$114.34
25
$108.32
50
$102.31
100
$96.29
Additional Inventory
On order:
34
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
true
Better World Verification
Green Premium
Control Voltage
24 VDC
Current Rating
8 to 32 Amp
For Use With
TeSys Series Motor Starter
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Front
Primary Type
Motor Starter
Product Header
Standard Motor Starter Control Unit
Supply Voltage
24 VDC
Temperature Operating Range
-25 to +70 °C
Type
Standard
UPC Code
785901222224
Voltage Rating
24 V
Overview
Motor/Speed Control, 24 VDC (PLC High Density) Voltage Rating, 8 to 32 A Current Rating
This unit provides protection against overloads and short-circuits
Display on front panel or remote terminal - logging and monitoring function. Equipped with a modbus connection it allows data configuration and transmission.
Display on front panel or remote terminal - logging and monitoring function. Equipped with a modbus connection it allows data configuration and transmission.