Location: 
All Products

Schneider Electric LUCA12BL

Schneider Electric - LUCA12BL - MOTOR STARTER,  COMBINATION,  CONTROL UNIT,  STANDARD,  3-12A,  24 VDC CONTROL View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric MOTOR STARTER, COMBINATION, CONTROL UNIT, STANDARD, 3-12A, 24 VDC CONTROL
Mfr. Part#:
LUCA12BL

Allied Stock#: 70007346
 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$97.78 (Each)
1$97.780
6$94.870
15$90.120
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: TeSys
Current Rating: 3 to 12 A
For Use With: TeSys Series Motor Starter
Mounting Type: Front
Primary Type: Motor Starter
Supply Voltage: 24 VDC
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: -25 °C
Temperature, Operating, Range: -25 to +70 °C
Type: Standard
Voltage Rating: 24 VDC
Voltage, Control: 24 VDC

Overview

The Control Units contain solid state overload relay and control power source for the U-Line motor starter.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.