Location: 
All Products

Schneider Electric LUB32

Schneider Electric - LUB32 - MOTOR STARTER,  COMBINATION,  FULL VOLTAGE,  NON-REVERSING,  32 AMPS View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric MOTOR STARTER, COMBINATION, FULL VOLTAGE, NON-REVERSING, 32 AMPS
Mfr. Part#:
LUB32

Allied Stock#: 70007340
 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$281.15 (Each)
1$281.150
3$272.780
6$259.140
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: TeSys
Capacity, Breaking: 50 kA @ 400 V
Contact Form: 1 NO, 1 NC
Current Rating: 32 A
Depth, Overall: 126 mm
Dimensions: 45 W x 235 H x 127 D mm
Dimensions, Overall: 145 x 45 x 126
For Use With: 3-Phase Motors, Single-Phase Motors
Function: Motor Starter
Horsepower Rating: 2-25 HP
Length, Overall: 145 mm
Number of Poles: 3 Pole
Primary Type: Motor Starter
Size: 126 L x 145 H x 45 W mm
Standards: UL, CSA, IEC/EN
Supply Voltage: 120 to 600 VAC
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: -25 °C
Temperature, Operating, Range: -25 to +70 °C
Terminal Type: Screw
Termination: Screw
Type: Non-Reversing
Voltage Rating: 24 VDC
Voltage, Control: 110 to 220, 110 to 240, 24, 48, 48 to 72 V ac⁄dc, VAC, VDC
Width, Overall: 45 mm

Overview

The Uline is a modular designed self protected UL508E starter. Select the 45 mm wide self-protected power base which can be panel or 35 mm DIN rail mounted. Select the various plug-in components for the application.

Features:
  • Select Non-Reversing
  • Select a Control Unit (Solid State Overload Protection)
  • Optional Auxiliary Contact Blocks