Location: 
All Products

Schneider Electric LRD21

Schneider Electric - LRD21 - Relay;  Overload;  Class 10;  12 TO 18 A;  Used with TeSys D Contactors View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Relay; Overload; Class 10; 12 TO 18 A; Used with TeSys D Contactors
Mfr. Part#:
LRD21

Allied Stock#: 70007375

 RoHS Compliant Part

 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$63.38 (Each)
1$63.380
15$60.210
25$57.200
50$54.340
100$51.630
Availability

69 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: TeSys
Brand/Series: TeSys LRD Series
Current Rating: 12 to 18 A
Depth: 2.756" (70mm)
Function: Overload
Length: 1.772" (45mm)
Mounting Style: Panel Mount
Number of Circuits: 1
Number of Poles: 3 Pole
Primary Type: Contactor
Relay Type: Electro Mechanical
Reset Type: Manual or Auto
Size: 70 L x 45 W mm
Supply Voltage: 690 VAC
Temperature, Operating, Maximum: 60°C
Temperature, Operating, Minimum: -20°C
Temperature, Operating, Range: -20 to 60°C
Terminal Type: Screw Clamp
Type: Overload

Overview

Compensated relays with manual or automatic reset, with relay trip indicator, for AC or DC. Features:
  • Standard Tripping Time: Between 6 and 20 Sec. for 7.2 × the Setting Current
  • Screw Clamp Terminals