Location: 
All Products

Schneider Electric LRD1510

Schneider Electric - LRD1510 - Relay;  Overload;  Class 20;  4 TO 6 A;  Used with TeSys D Contactors View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Relay; Overload; Class 20; 4 TO 6 A; Used with TeSys D Contactors
Mfr. Part#:
LRD1510

Allied Stock#: 70007282

Resources

View LRD1510 Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand Family: TeSys
Brand/Series: TeSys LRD Series
Contact Rating: 4 to 6 A
Current Rating: 4 to 6 A
Current, Ratings: 6
Depth: 3.622" (92mm)
Function: Overload
Length: 1.772" (45mm)
Mounting Style: Panel Mount
Number of Circuits: 1
Number of Poles: 3 Pole
Primary Type: Contactor
Relay Type: Electro Mechanical
Reset Type: Manual or Auto
Size: 92 L x 45 W mm
Supply Voltage: 690 VAC
Temperature, Operating, Maximum: 60°C
Temperature, Operating, Minimum: -20°C
Temperature, Operating, Range: -20 to 60°C
Terminal Type: Screw Clamp
Type: Overload

Overview

Compensated relays with manual or automatic reset, with relay trip indicator, for AC or DC. Features:
  • Standard Tripping Time: Between 6 and 20 Sec. for 7.2 × the Setting Current
  • Screw Clamp Terminals
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.