Location: 
All Products

Schneider Electric LP1K0610BD

Schneider Electric - LP1K0610BD - Contactor,  Miniature,  up to 3 HP at 575/600 VAC 3-Ph.,  24 VDC Ctrl.,  1 NO Aux. View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Contactor, Miniature, up to 3 HP at 575/600 VAC 3-Ph., 24 VDC Ctrl., 1 NO Aux.
Mfr. Part#:
LP1K0610BD

Allied Stock#: 70007253
 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$75.82 (Each)
1$75.820
15$72.030
25$68.430
50$65.010
100$61.760
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: TeSys
Brand/Series: TeSys K Series
Coil Voltage: 24VDC
Contact Current Rating: 6A
Current Rating: 6 A
Current, Ratings: 6
Depth: 57 mm
Dimensions: 58 x 45 x 57 mm
Enclosure Type: IP2x
Function: Contactor
Horsepower Rating: 3HP
Length: 58 mm
Mounting Type: DIN Rail, Plate
Number of Poles: 3 Pole
Power Rating: 3kW
Primary Type: Contactor
Relay Type: Electro Mechanical
Size: 58 H x 45 W x 57 Dia. mm
Special Features: Motor Control
Standards: BS 5424, CSA Certified, IEC 60947, NF C 63-110, UL Listed, VDE 0660
Temperature, Operating, Maximum: +50 °C
Temperature, Operating, Minimum: -25 °C
Temperature, Operating, Range: -25 to +50 °C
Terminal Type: Screw Clamp
Type: General Duty
Voltage Rating: 690 VAC
Voltage, Control: 24 VDC
Width: 1.772" (45mm)

Overview

K-Line Mini-contactors and overload relays are ideal for general-duty applications where small size and reliability are key concerns.

Features:
  • Space Savings
  • IP20 Touch-Safe Terminals
  • DIN Rail or Panel Mount
  • 3-Pole Contactor with Built-In Auxiliary Contact
  • For Additional Auxiliary Controls See Page

    Specifications:
  • Screw Clamp Terminals
  • 1 NO Auxiliary Contact
  • Dimensions (L × W × H, mm): 58 × 45 × 57
  • UL Listed, CSA Certified