Location: 
All Products

Schneider Electric LC2K09107B7

Schneider Electric - LC2K09107B7 - Contactor,  Reversing,  24VAC Coil,  9A,  3-Pole,  DIN Rail,  TeSys K View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Contactor, Reversing, 24VAC Coil, 9A, 3-Pole, DIN Rail, TeSys K
Mfr. Part#:
LC2K09107B7

Allied Stock#: 70008536

 RoHS Compliant Part

 

Resources

View LC2K09107B7 Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$150.16 (Each)
1$150.160
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: TeSys
Brand/Series: TeSys K Series
Coil Voltage: 24 VAC
Contact Current Rating: 9A
Current Rating: 9 A
Dimensions: 58 × 90 × 57 mm
Horsepower Rating: 5HP
Mounting Type: DIN Rail
Number of Poles: 3 Pole
Power Rating: 4kW
Primary Type: Contactor
Standards: BS 5424, CSA 22-2 No.14, IEC 60947, NF C 63-110, UL 508, VDE 0660
Temperature, Operating, Range: –25 to +50 °C
Terminal Type: Screw Clamp
Termination: Screw
Type: Reversing
Voltage Rating: 690 VAC

Overview

Specifications:
  • Reversing
  • 3-Pole
  • 1-Phase: 0.5 HP at 115 VAC, 1.5 HP at 230 VAC
  • 3-Phase: 2 HP at 200, 3HP at 230 VAC, 5 HP at 460/575 VAC
  • Inductive Current 9 Ampere (Ac-3)
  • Resistive Current 20 Ampere (Ac-1)
  • Coil Voltage 24 VAC at 50/60 Hz
  • Auxiliary Contact 1 NO
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.