Location: 
All Products

Schneider Electric LC1D65AG7

Schneider Electric - LC1D65AG7 - Contactor,  IEC,  120VAC Coil,  65A,  3-Pole,  DIN Rail,  TeSys D View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Contactor, IEC, 120VAC Coil, 65A, 3-Pole, DIN Rail, TeSys D
Mfr. Part#:
LC1D65AG7

Allied Stock#: 70008495
 

Resources

View LC1D65AG7 Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$298.39 (Each)
1$298.390
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: TeSys
Brand/Series: TeSys D Series
Coil Voltage: 120 VAC
Contact Current Rating: 65A
Current Rating: 65
Depth: 120 mm
Dimensions: 122 x 55 x 120 mm
Horsepower Rating: 10HP @ 230 V (1 Phase), 20HP @ 200 V (3 Phase), 20HP @ 230 V (3 Phase), 40HP @ 460 V (3 Phase), 5HP @ 115 V (1 Phase), 50HP @ 575 V (3 Phase)
Length: 122 mm
Mounting Type: DIN Rail
Number of Poles: 3 Pole
Power Rating: 37kW
Primary Type: IEC Contactor
Standards: CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -5 °C
Temperature, Operating, Range: -5 to +60 °C
Terminal Type: Screw
Termination: Screw Clamp
Width: 2.165" (55mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.