Location: 
All Products

Schneider Electric LC1D32BL

Schneider Electric - LC1D32BL - Contactor,  Non-Reversing,  600VAC,  32A,  3-Pole,  24VDC Coil,  DIN Rail,  TeSys D View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Contactor, Non-Reversing, 600VAC, 32A, 3-Pole, 24VDC Coil, DIN Rail, TeSys D
Mfr. Part#:
LC1D32BL

Allied Stock#: 70007280

 RoHS Compliant Part

 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$215.48 (Each)
1$215.480
15$204.710
25$194.480
50$184.750
Availability

109 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: TeSys
Brand/Series: TeSys D Series
Coil Voltage: 24VDC
Contact Current Rating: 32A
Current Rating: 32 A
Current, Ratings: 32
Depth: 101 mm
Dimensions: 85 x 45 x 101 mm
Enclosure Type: IP2x
Function: Contactor
Horsepower Rating: 30HP
Length: 85 mm
Mounting Type: DIN Rail, Plate
Number of Poles: 3 Pole
Power Rating: 18.5kW
Primary Type: Contactor
Relay Type: Electro Mechanical
Size: 85 H x 45 W x 101 Dia. mm
Special Features: Motor Control, Resistive Load
Standards: CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508
Supply Voltage: 440 VAC
Temperature, Operating, Maximum: +60 °C
Temperature, Operating, Minimum: -5 °C
Temperature, Operating, Range: -5 to +60 °C
Terminal Type: Screw Clamp
Type: General Purpose
Voltage Rating: 600 VAC
Voltage, Control: 24 V
Width: 1.772" (45mm)

Overview

The D-Line contactors and overload relays are the largest selling contactor line in the world. They offer high reliability with long mechanical life and the most complete accessories in the industry.

Features:
  • IP20 Touch-Safe Terminals on the Contactors
  • DIN Rail or Panel Mount
  • 3-Pole Contactor with Built-In Auxiliary Contacts
  • For Additional Auxiliary Controls See Page

    Specifications:
  • Screw Clamp Terminals
  • 1 NO and 1 NC Auxiliary Contacts
  • UL Listed, CSA Certified