Location: 
All Products

Schneider Electric LC1D32BD

Schneider Electric - LC1D32BD - Contactor,  Motor Control,  440VAC,  32A,  3-Pole,  24VDC Coil,  DIN Rail,  TeSys D View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Contactor, Motor Control, 440VAC, 32A, 3-Pole, 24VDC Coil, DIN Rail, TeSys D
Mfr. Part#:
LC1D32BD

Allied Stock#: 70007836
 

Resources

View LC1D32BD Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$209.99 (Each)
1$209.990
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: TeSys
Brand/Series: TeSys D Series
Coil Voltage: 24VAC
Contact Current Rating: 32A
Current Rating: 32 A
Depth: 0.079" (2mm)
Dimensions: 85 x 45 x 92 mm
Enclosure Type: IP2x
Horsepower Rating: 30HP
Length: 3.346" (85mm)
Mounting Type: DIN Rail, Plate
Number of Poles: 3 Pole
Power Rating: 18.5kW
Primary Type: Contactor
Size: 85 H x 45 W x 101 Dia. mm
Special Features: Motor Control, Resistive Load
Standards: CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -5 °C
Temperature, Operating, Range: -5 to +60 °C
Terminal Type: Screw Clamp
Type: General Purpose
Voltage Rating: 690 VAC, 300 VDC
Voltage, Control: 24 VDC
Width: 1.772" (45mm)