Schneider Electric LC1D18G7

Schneider Electric Contactor, Non-Reversing, 600VAC, 18A, 3-Pole, 120VAC Coil, DIN Rail, TeSys D
Mfr. Part#:
LC1D18G7

Allied Stock#: 70007271
 

Notes

Pricing (USD) & Availability
Standard Pricing
$141.06 (Each)
1$141.060
15$132.970
25$129.020
50$124.890
100$122.030
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The D-Line contactors and overload relays are the largest selling contactor line in the world. They offer high reliability with long mechanical life and the most complete accessories in the industry.

Features:
  • IP20 Touch-Safe Terminals on the Contactors
  • DIN Rail or Panel Mount
  • 3-Pole Contactor with Built-In Auxiliary Contacts
  • For Additional Auxiliary Controls See Page

    Specifications:
  • Screw Clamp Terminals
  • 1 NO and 1 NC Auxiliary Contacts
  • UL Listed, CSA Certified


  • © Allied Electronics, Inc. 2015. All rights reserved.