Location: 
All Products

Schneider Electric LC1D09G7

Schneider Electric - LC1D09G7 - Contactor,  Non-Reversing,  600VAC,  9A,  3-Pole,  120VAC Coil,  DIN Rail,  TeSys D View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Contactor, Non-Reversing, 600VAC, 9A, 3-Pole, 120VAC Coil, DIN Rail, TeSys D
Mfr. Part#:
LC1D09G7

Allied Stock#: 70007267
 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$95.08 (Each)
1$95.080
15$90.320
25$85.810
50$81.510
100$77.440
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: TeSys
Brand/Series: TeSys D Series
Coil Voltage: 120VAC
Contact Current Rating: 9A
Current Rating: 9 A
Current, Ratings: 9
Depth: 0.079" (2mm)
Dimensions: 77 x 45 x 86 mm
Enclosure Type: IP2x
Function: Contactor
Horsepower Rating: 7.5HP
Length: 3.031" (77mm)
Mounting Type: DIN Rail, Plate
Number of Poles: 3 Pole
Power Rating: 5.5kW
Primary Type: Contactor
Relay Type: Electro Mechanical
Size: 77 H x 45 W x 86 Dia. mm
Special Features: Motor Control, Resistive Load
Standards: CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508
Supply Voltage: 600 VAC
Temperature, Operating, Maximum: +60 °C
Temperature, Operating, Minimum: -5 °C
Temperature, Operating, Range: -5 to +60 °C
Terminal Type: Screw Clamp
Type: General Purpose
Voltage Rating: 600 VAC
Voltage, Control: 120 VAC
Width: 1.772" (45mm)

Overview

The D-Line contactors and overload relays are the largest selling contactor line in the world. They offer high reliability with long mechanical life and the most complete accessories in the industry.

Features:
  • IP20 Touch-Safe Terminals on the Contactors
  • DIN Rail or Panel Mount
  • 3-Pole Contactor with Built-In Auxiliary Contacts
  • For Additional Auxiliary Controls See Page

    Specifications:
  • Screw Clamp Terminals
  • 1 NO and 1 NC Auxiliary Contacts
  • UL Listed, CSA Certified