Location: 
All Products

Schneider Electric LADN22

Schneider Electric - LADN22 - Auxiliary Contact Block;  Instantaneous; 2NO/2NC;  Screw Clamp;  TeSys D View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Auxiliary Contact Block; Instantaneous; 2NO/2NC; Screw Clamp; TeSys D
Mfr. Part#:
LADN22

Allied Stock#: 70007309
 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$42.44 (Each)
1$42.440
15$40.330
25$38.310
50$36.390
100$34.580
Availability

137 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: TeSys
Brand/Series: TeSys D Series
Current Rating: 10 A
Function: Contactor
Mounting Type: Clip-On
Relay Type: Electro Mechanical
Standards: UL Listed, CSA Certified, BS 4794, EN 60947-5-1, IEC 60947-5-1, NF C 63-140, VDE 0660
Terminals: Screw Clamp
Type: Instantaneous
Voltage Rating: 690 VAC

Overview

Auxiliary contact block operates instantaneously and has 2 NC-2 NO pole contact configuration. It has front mounting with a insulation voltage of 600 Volts and a operational voltage 690 VAC at 25-400 Hz. It features conventional flow-air flow thermal current rated 10 Amps at 140° F. Block features a permissible short time rated: 140 Amps at 23-140° F/100 ms, 120 Amps at 23-140° F/500 ms, 100 Amps at 23-140° F/1 sec. It has a mechanical stability of 30 Mcycles and minimum switching current rated at 5 milli-Amps, voltage 17 Volts.

Auxiliary contact block has 1.5 milli-second overlap time with a delay ranges from 0.1-3 seconds. It features insulation resistance of 10 Mega-Ohm and GG fuse that is rated at 10 Amps for protection. It has non-overlap time of 1.5 milli-second on energisation and 1.5 milli-seconds on de-energisation.