Location: 
All Products

Schneider Electric LADN13

Schneider Electric - LADN13 - Auxiliary Contact Block,  IEC,  690VAC,  10A,  1 NO/3 NC,  Clip-On Mount,  TeSys D View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Auxiliary Contact Block, IEC, 690VAC, 10A, 1 NO/3 NC, Clip-On Mount, TeSys D
Mfr. Part#:
LADN13

Allied Stock#: 70008461
 

Resources

View LADN13 Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$38.90 (Each)
1$38.900
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: TeSys
Brand/Series: TeSys D Series
Contact Form: SPST-NO, 3PST-NC
Mounting Type: Clip-On
Primary Type: Auxiliary Contact
Type: IEC

Overview

Auxiliary contact block has 1 NO, 3 NC pole contact composition and 30 Mcycles mechanical durability for better performance. Contact block is designed to be used on F Line reversing contactor and for instantaneous auxiliary operation. It is rated at 690 VAC at 25-400 Hz, has minimum switching current of 5 milli-Amps and minimum switching voltage of 17 Volts.

Contact block offers insulation resistance greater than 10 Mega-Ohm. It has an overlap time of 1.5 milli-Seconds, non-overlap time of 1.5 milli-Seconds on energization and 1.5 milli-Seconds on de-energization. Block withstands temperature of 23 to 140°F for operation and –76 to 176°F for storage. It operates at 9842.52 ft altitude without derating in temperature. Contact block features clip-on mounting and can be mounted in front/right direction. It comes with screw clamp terminals for ease of installation. Auxiliary contact block is UL listed, CSA and CE certified.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.