Schneider Electric LA7D03B
Thermal Overload Relay, Remote Tripping Device, 24V, TeSys D Series
Mfr. Part #: LA7D03B / RS Stock #: 70379220
Price
Qty.
Standard Price
1
$88.37
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
TeSys Family
Primary Type
External Accessories
Type
Remote Trip/Reset Device
UPC Code
785901079491
Overview
TeSys D Series - Contactors & Reversing Contactors up to 150A for Inductive MotorS and 250A for Resistive Loads:
The TeSys D contactors and overload relays are the largest selling line of contactors and starters in the world. They offer high reliability with long mechanical and electrical life and the most complete line of accessories in the industry. TeSys D contactors are available in 11 contactor ratings for the USA market for inductive motor applications from 9 up to 150 full-load amps and resistive loads up to 200 A. Designed to control and provide overload protection to motors rated up to 100 HP at 480 VAC or 125 HP at 600 VAC, TeSys D meets your needs for a majority of motor starter applications. Read about TeSys D and Type 2 Coordinated Protection.
Features:
New TeSys D Green increase TeSys D range with a new electronic coil with up to 80% less consumption than TeSys D standard AC or DC coil
New and patented TeSys D with Everlink® termination technology available on 40A to 65A contactors and overload relays
Eliminates the time-consuming process of selecting tested combinations through web sites and spreadsheets.
Simple to select the right product
3-pole and 4-pole contactor versions available
All contactors include built-in auxiliary contacts
All screw connections have IP20 finger-safe terminals with both North American and International terminal markings
TeSys D contactors can be panel mounted with screws or DIN rail mounted
TeSys D Green contactor simplify your maintenance services with 90% less references needed.TeSys D Green contactor associated with TeSys LR9D electronic overload relay reduces heat generation and energy consumption up to 50%
High-fault short circuit current ratings provide the flexibility to select any component, as long as it meets or exceeds the desired SCCR
TeSys D contactors are available with AC or DC operating coils
A choice of wiring connections, including spring terminals, ring tongue terminals, slip-on terminals and screw clamps, provides flexibility in meeting specific, application requirements
Class 10 or Class 20 bimetallic overload relays are available up to 140 A
Available with or without single-phase sensitivity for phase unbalance and phase loss protection
New solid state overload relays are available for 90 to 150 A application
Three levels of ratings:
- Available at 100 kA on systems with fuses, up to 600 volts.
- Available at 65 kA on systems with circuit breakers, up to 480 volts and up to 32 amps.
- Available at 100 kA on systems with circuit breakers, up to 480 volts and greater than 32 amps
Both Bimetallic and Solid-State Overload Relays include the following Features:
Isolated N.C. trip contact and N.O. alarm contacts
Manual or automatic reset function (bi-metallic versions only)
Tamper-resistant window for FLA settings
Test trip button
Easily Installed Accessories:
- Auxiliary contact blocks with serrated wiping action
-
The TeSys D contactors and overload relays are the largest selling line of contactors and starters in the world. They offer high reliability with long mechanical and electrical life and the most complete line of accessories in the industry. TeSys D contactors are available in 11 contactor ratings for the USA market for inductive motor applications from 9 up to 150 full-load amps and resistive loads up to 200 A. Designed to control and provide overload protection to motors rated up to 100 HP at 480 VAC or 125 HP at 600 VAC, TeSys D meets your needs for a majority of motor starter applications. Read about TeSys D and Type 2 Coordinated Protection.
Features:
Three levels of ratings:
- Available at 100 kA on systems with fuses, up to 600 volts.
- Available at 65 kA on systems with circuit breakers, up to 480 volts and up to 32 amps.
- Available at 100 kA on systems with circuit breakers, up to 480 volts and greater than 32 amps
Both Bimetallic and Solid-State Overload Relays include the following Features:
Easily Installed Accessories:
- Auxiliary contact blocks with serrated wiping action
-