Location: 
All Products

Schneider Electric LA1KN40

Schneider Electric - LA1KN40 - Auxiliary Contact Block,  Contactor and Relay,  575VAC,  10A,  4 NO,  TeSys K View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Auxiliary Contact Block, Contactor and Relay, 575VAC, 10A, 4 NO, TeSys K
Mfr. Part#:
LA1KN40

Allied Stock#: 70008442
 

Resources

View LA1KN40 Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$13.31 (Each)
1$13.310
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: TeSys
Brand/Series: TeSys K Series
Contact Form: 4 NO
For Use With: LC1K06, LC1K09, LC1K12, LP1K06, LP1K09, LP1K12 Magnetic Contactors
Mounting Type: Clip-On
Primary Type: Auxiliary Contact Block
Type: LA1K

Overview

Auxiliary contact block has 4 NO pole contact configuration. It has voltage rating of 690 VAC at 400 Hz and current rating of 10 Amps. Complete block can be made by combining a contactor with an overload relay. Block withstands temperature of –13 to 122°F for operation and –58 to 176°F for storage. It operates at 6561.68 ft altitude without derating in temperature. Contact block features clip-on mounting and can be mounted in front direction. It comes with screw clamp terminal for ease of installation. It is suitable to use on contactor. Contact block is UL listed and CSA certified.