Location: 
All Products

Schneider Electric HMISTU855

Schneider Electric - HMISTU855 - Operator Interface,  5.7 in QVGA TFT Color Touchscreen,  24VDC,  NEMA4X Front View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Operator Interface, 5.7 in QVGA TFT Color Touchscreen, 24VDC, NEMA4X Front
Mfr. Part#:
HMISTU855

Allied Stock#: 70008100
 

Resources

View HMISTU855 Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$929.02 (Each)
1$929.020
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Backlighting: Backlight
Brand/Series: HMI Series
Communication: Modbus and Other Automation Mfrs.
Current Rating: 30 A
Depth: 32.8 mm mm
Dimensions: 163 x 129.4 x 32.8 mm mm
Display Colors: Color
Display Size: 5.7 In.
Display Type: TFT
Length: 163 mm mm
Mounting Type: Panel Mount
Number of Ports: 5
Port Style: RJ45 for RS-232/RS485 and USB to host
Primary Type: Operator Interface
Processor Type: ARM9
Resolution, Display: 320 × 240
Special Features: Single software program for entire line of Magelis HMI units
Supply Voltage: 24 VDC VDC
Temperature, Operating, Maximum: 50 °C °C
Temperature, Operating, Minimum: 0 °C °C
Temperature, Operating, Range: 0 to +50 °C °C
Type: Touchscreen
Voltage Rating: 24 VDC
Width: 5.094" (129.4mm)

Overview

Schneider Electric's revamped Small Panels range, with its emphasis on technological innovation, is an essential lever in increasing your productivity. More open, more compact and offering greater communication capabilities, Magelis STO and STU panels are ideal for machine manufacturer solutions in industry and infrastructure, with their touch screens, clever mounting system and free software.



Features:

  • Ease of use and single configuration software
  • No tools required for installation
  • Embedded Ethernet
  • Multi-protocol RS232/485 RJ45 ports
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.