Location: 
All Products

Schneider Electric ATV312HU11M2

Schneider Electric - ATV312HU11M2 - AC DRIVE,  1.5HP,  240VAC,  SINGLE PHASE View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric AC DRIVE, 1.5HP, 240VAC, SINGLE PHASE
Mfr. Part#:
ATV312HU11M2

Allied Stock#: 70008026

 RoHS Compliant Part

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: Variable Frequency
Brand Family: Altivar ATV
Brand/Series: Altivar ATV 312 Series
Communication: Modbus
Current Rating: 6.9 A
Depth, Overall: 5.984" (152mm)
Dimensions, Overall: 5.984 x 5.63 x 4.213" (152 x 143 x 107mm)
Driver Type: Variable Speed
Enclosure Rating: IP21
For Use With: 3-Phase Motors
Frequency: 0-500
Frequency, Output: 0.5 to 500 Hz
Function: Motor Control
Horsepower Rating: 1.5 HP
Length, Overall: 5.63" (143mm)
Motor Power Rating: 11 kW
Mounting Type: Panel Mount
Phase: Single
Power Rating: 1.1 kW
Primary Type: AC Drive
Special Features: Configuration Via Mobile Phone, DeviceNet, Ethernet Modbus & Fipio Modbus Gateway, Integrated EMC Filter, Intuitive Navigation, Modbus & CANopen Integrated, PROFIBUS DP, Usable in All Environments
Standards: C-Tick, CE, CSA, GOST, IEC 61800-3, IEC 61800-5-1, NOM, UL
Supply Voltage: 240 V
Temperature, Ambient: -10 to +50 (With Protective Cover), -10 to +60 (Without Protective Cover) °C
Type: Variable Frequency
Voltage Rating: 230 V
Width, Overall: 4.213" (107mm)

Overview

Ideally suited to the needs of Material Handling, Packaging, Food, Beverage, Pump, Fan and other OEM machines, the Altivar 312 Variable Frequency Drive offers the highest overtorque and is the only drive in its class with a remote graphical keypad. The Altivar 312 Drive redefines the concept of “ease of use” by integrating the best-in-class features from the entire family of Altivar Drives into its user interface. This starts with an intuitive rotary wheel for navigation and adjustments, as well as large control buttons on the face of the drive, protected by a snap-lock seal. You can also use advanced features such as the same graphical keypad used with the Altivar 61 and 71 drives, the new LED display of the Altivar 12 drive or even Bluetooth wireless technology and your mobile phone.

Features:
  • All the Advantages of Altivar 31 Drive
  • Excellent Resistance to Harsh Environments (50° C)
  • Coated Cards as Standard (IEC 60721-3-3 Classes 3c2 and 3s2)
  • Excellent Resistance to Power Supply and Motor Interference
  • 0.25 HP to 20 HP
  • Single-Phase 200 V to 240 V, Three-Phase 200 V to 240 V, Three-Phase 380 V to 500 V, Three-Phase 525 V to 600 V
  • Integrated Class 2 Emc Filter for Radiated and Conducted Emissions
  • Din Rail Mounting