Schneider Electric ATV21H075M3X
Drive, Variable Torque, 1 HP, 208/240 VAC, 3-Phase, 4.6A, Modbus Comms, IP20
Mfr. Part #: ATV21H075M3X / RS Stock #: 70007724
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-10 to 40 °C
Current Rating
4.6 A
Driver Type
Variable Speed
For Use With
Centrifugal Pumps, Fan Applications
Function
Motor Control
Horsepower Rating
1 HP
IP Rating
IP20
Motor Power Rating
0.75 kW
Mounting Type
DIN Rail Mount
Output Frequency
0.5 to 200 Hz
Overall Depth
5.906” (150mm) in
Overall Dimensions
5.906 x 5.63 x 4.213” (150 x 143 x 107mm)
Overall Length
5.63” (143mm) in
Overall Width
4.213” (107mm) in
Phase
Three-Phase Phase
Power Rating
0.75 kW
Primary Type
AC Drive
Series
Altivar ATV 21 Series
Special Features
Pump/Fan Functions
Standards
C-Tick, CE, CSA, EN 61800-3, EN 61800-5-1, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61800-3, IEC 61800-5-1, NOM 117, UL
Supply Voltage
240 VAC
Type
Variable Torque
UPC Code
785901433569
Overview
The essential connection between you and your pump and fan applications The Telemecanique® brand Altivar® 21 variable speed AC drive controller offers just the right features for centrifugal pump and fan applications. Offering unmatched value in installed cost and functionality for HVAC equipment, this new range of drives allows original equipment manufacturers and control panel builders to focus on the essentials. Features: Economical Choice for OEMs and Panel Builders Simple Installation and Operation Save and Download Configuration Files Compact Footprint Easy Integration Into Building Management Systems Installation and Operation Harmonics Mitigating Design Economical Choice