Location: 
All Products

Schneider Electric ATV12HU15M3

Schneider Electric - ATV12HU15M3 - Drive,  Variable & Constant,  2.0 HP,  230V 3 Phase In,  230 V Out,  Open View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Drive, Variable & Constant, 2.0 HP, 230V 3 Phase In, 230 V Out, Open
Mfr. Part#:
ATV12HU15M3

Allied Stock#: 70008000

 RoHS Compliant Part

 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$304.55 (Each)
1$304.550
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Variable and Constant
Brand Family: Altivar ATV
Brand/Series: Altivar ATV 12 Series
Communication: Modbus
Current Rating: 7.5 A
Depth, Overall: 5.165" (131.2mm)
Dimensions, Overall: 5.165 x 5.63 x 4.134" (131.2 x 143 x 105mm)
Driver Type: Variable Speed
Enclosure Rating: IP21
For Use With: 3-Phase Motors
Frequency: 0-400
Frequency, Output: 0.5 to 400 Hz
Function: Motor Control
Horsepower Rating: 2 HP
Length, Overall: 5.63" (143mm)
Motor Power Rating: 1.5 kW
Mounting Type: Panel Mount
Phase: Three
Power Rating: 1.5 kW
Primary Type: AC Drive
Special Features: Modbus
Standards: IP21
Supply Voltage: 240 V
Temperature, Ambient: -10 to +50 °C
Type: Variable and Constant
Voltage Rating: 230 V
Width, Overall: 4.134" (105mm)

Overview

The Altivar 12 Drive is a frequency inverter for 3-Phase 200...240 V asynchronous motors rated from 0.18 kW to 4 kW.

Ease of installation, based on the principle of Plug&Play, its compact size, its integrated functions and its alternative base plate version make it particularly suitable for applications involving simple industrial machines and certain consumer machines.



Features:

  • High Dynamic Performance on Acceleration as Well as on Braking
  • Reduced Noise and Maintenance: No Fan on Models up to 0.75 kW
  • Designed for Easy Fitting and Wiring of the Drive
  • Navigation Button for Easy Menu Access
  • 10-Year Service Life Under Normal Operating Conditions
  • Average of 30% Energy Savings (with Pump/Fan Control Profile) for the Majority of Applications
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.