Location: 
All Products

Schneider Electric 9001KXBB07

Schneider Electric - 9001KXBB07 - Pot;  5K Ohms;  Pwr-Rtg 2W;  30mm;  T-KX View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Pot; 5K Ohms; Pwr-Rtg 2W; 30mm; T-KX
Mfr. Part#:
9001KXBB07

Allied Stock#: 70405676
 

Resources

View 9001KXBB07 Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$250.40 (Each)
1$250.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Harmony
Brand/Series: Harmony 9001K Series
Dimensions: 30 mm
Power Rating: 2 Watts
Resistance: 5 Kilohms
Type: Potentiometer

Overview

POTENTIOMETER 5KOHM 2W 30MM T-KX

The Harmony 9001K range of Φ 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.

The range includes:


  • Spring-return push button switches
  • Illuminated push buttons
  • Pilot lights with LEDs
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • Joystick controllers
  • A wide range of accessories to fit your needs



    Features:

  • IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
  • Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
  • Finger-safe contact blocks and light modules
  • Large set of accessories to customize your panels