Schneider Electric 9001KR3UH13
Pushbutton Non-Illuminated 7 Color, Momentary, 1NO-1NC, 30mm, 10A, 600V,NEMA4/13
Mfr. Part #: 9001KR3UH13 / RS Stock #: 70060361
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$110.55
Additional Inventory
On order:
2
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Spring Return
Actuator Color
7 Color ; Black ; Red ; Green ; Yellow ; Orange ; Blue ; White
Actuator Type
Round ; Flush 30mm
Better World Product
true
Better World Verification
Green Premium
Bezel
Chrome
Body Style
Standard
Contact Form
1 NC + 1 NO
Contacts
Silver Alloy
Current Rating
10 A
Head Type
Round
IP Rating
IP66
Mounting Hole Size
30 mm
Mounting Type
Panel Mount
NEMA Rating
4
Operation
Momentary
Terminal Type
Screws
Termination
Screw Terminal
Type
Push Button
UPC Code
785901856474
Voltage Rating
600 V
Overview
The Harmony 9001K range of ? 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.
The range includes:
Spring-return push button switches
Illuminated push buttons
Pilot lights with LEDs
Mushroom-head emergency stop buttons with snap-action locking
Selector switches
Joystick controllers
A wide range of accessories to fit your needs
Features:
IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
Finger-safe contact blocks and light modules
Large set of accessories to customize your panels
The range includes:
Features: