All Products

Schneider Electric 9001KA1

Schneider Electric - 9001KA1 - Switch part; Contact block; DPST,  1NO 1NC; 10A 600VAC; Screw terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Switch part; Contact block; DPST, 1NO 1NC; 10A 600VAC; Screw terminals
Mfr. Part#:

Allied Stock#: 70060281

 RoHS Compliant Part

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$35.69 (Each)

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: 9001K Series
Contact Form: SPST-NO, SPST-NC
Contacts: Silver Alloy
Current Rating: 10 A
Mounting Hole Size: 30 mm
Terminal Type: Screw Clamp
Voltage Rating: 600 V


The 30 mm Offer for Difficult Environments
Dedicated to applications of heavy industry and infrastructure, the 30 mm offering guarantees you long-term reliability — thanks to the high quality and robustness of the operators and pilot lights, even in extreme environments. Easy to obtain everywhere in the world, easy to integrate and use, this offer is the perfect complement to your Human Machine Interface.

Unassembled Pushbutton components allow users to custom design their own operators to meet specific requirements. A complete unit would require an operator, contact block(s), a legend plate and lamp module (for illuminated operators).
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.