Schneider Electric 9001K2108
Potentiometer, Push Buttons, 30mm, Type K, Metal, Round, 10 kOhm, 2W,
Mfr. Part #: 9001K2108 / RS Stock #: 70405610
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$392.02
3
$368.50
Additional Inventory
On order:
4
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal
Family Name
Harmony 9001K/SK/KX Family
Mounting Hole Size
30 in
Mounting Type
Panel Mount
Power Rating
2 W
Primary Type
Potentiometers
Resistance
10 Kiloohms
Special Features
Push Buttons
Taper
W
Termination
Screw
UPC Code
785901067030
Overview
POTENTIOMETER 10KOHM 2W 30MM TYPE K
The Harmony 9001K range of ? 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.
The range includes:
Spring-return push button switches
Illuminated push buttons
Pilot lights with LEDs
Mushroom-head emergency stop buttons with snap-action locking
Selector switches
Joystick controllers
A wide range of accessories to fit your needs
Features:
IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
Finger-safe contact blocks and light modules
Large set of accessories to customize your panels
The Harmony 9001K range of ? 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.
The range includes:
Features: