Schneider Electric 60188
Circuit Breaker, Miniature, 3, 4 A, Thermal Magnetic, 0.625, Black
Mfr. Part #: 60188 / RS Stock #: 70007171
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Actuator Type
Toggle
Characteristic
D Curve
Current Rating
4 A
Mounting Type
DIN Rail Mount
Number of Poles
3 Pole
Overload
Magnetic
Standards
UL489 ; CSA C22.2 No.5 Listed
Termination
Screws
Thread Length
0.625 in
Type
Thermal/Magnetic
UPC Code
785901211112
Voltage Rating
240 VAC V
Overview
Features:
Ideal for OEMs
Small Size — L × W × H, mm: 107 × 18 (Per Pole) × 75
DIN Rail Mount
Two Trip Curves: C — 7-10 Times Rating; D — 10-14 Times Rating
Positive Indication of Contact Disconnect
Applications Requiring Branch Circuit Protection:
Protects Conductors Entering the OEM Equipment. This Required UL 489 Device May Be Provided Integral to the OEM Equipment or Be External as Part of the Distribution System. May Act as Branch Circuit Protection If It Protects the Conductor to the Utilization Equipment
Required to Protect Convenience Receptacle Circuits (Internal or External)
Required to Protect an External Load Circuit Leaving the Equipment
Required for Motors in the Equipment
Heating, Air Conditioning and Refrigeration Equipment (HACR)
Specifications:
Ampere Ratings: From 0.5 to 35 Amps
10K Air (1-Pole @ 120 VAC; 2- and 3-Pole @ 240 VAC)
DC Ratings (C-Curve Only): 1-Pole — 60 VDC; 2-Pole — 125 VDC
Applications Requiring Branch Circuit Protection:
Specifications: