Location: 
All Products

Schneider Electric 60127

Schneider Electric - 60127 - Circuit Breaker; Mag; Togl; Cur-Rtg 10A; DIN Rail; 1 Pole; Vol-Rtg 120/240VAC; D View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Circuit Breaker; Mag; Togl; Cur-Rtg 10A; DIN Rail; 1 Pole; Vol-Rtg 120/240VAC; D
Mfr. Part#:
60127

Allied Stock#: 70007152
 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$93.10 (Each)
1$93.100
6$88.450
15$84.030
25$79.830
50$75.840
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Brand Family: Multi 9
Brand/Series: Multi 9 C60 Series
Characteristic: D
Current Rating: 10 A
Dimensions: 0.71 W x 4.21 H x 3 D in.
Mounting Type: DIN Rail
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Special Features: UL 489/CSA C22.2 No.5 Listed
Standards: UL Listed, CSA Certified
Termination: Screws
Type: Magnetic
Voltage Rating: 120/240 VAC

Overview

Features:
  • Ideal for OEMs
  • Small Size — L × W × H, mm: 107 × 18 (Per Pole) × 75
  • DIN Rail Mount
  • Two Trip Curves: C — 7-10 Times Rating; D — 10-14 Times Rating
  • Positive Indication of Contact Disconnect
    Applications Requiring Branch Circuit Protection:
  • Protects Conductors Entering the OEM Equipment. This Required UL 489 Device May Be Provided Integral to the OEM Equipment or Be External as Part of the Distribution System. May Act as Branch Circuit Protection If It Protects the Conductor to the Utilization Equipment
  • Required to Protect Convenience Receptacle Circuits (Internal or External)
  • Required to Protect an External Load Circuit Leaving the Equipment
  • Required for Motors in the Equipment
  • Heating, Air Conditioning and Refrigeration Equipment (HACR)
    Specifications:
  • Ampere Ratings: From 0.5 to 35 Amps
  • 10K Air (1-Pole @ 120 VAC; 2- and 3-Pole @ 240 VAC)
  • DC Ratings (C-Curve Only): 1-Pole — 60 VDC; 2-Pole — 125 VDC
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.