Location: 
All Products

Schneider Electric 24727

Schneider Electric - 24727 - Circuit Breaker; Mag; Hndl; Cur-Rtg 16A; DIN Rail; 2 Pole; Vol-Rtg 440VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Circuit Breaker; Mag; Hndl; Cur-Rtg 16A; DIN Rail; 2 Pole; Vol-Rtg 440VAC
Mfr. Part#:
24727

Allied Stock#: 70007516
 

Resources

View 24727 Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$197.68 (Each)
1$197.680
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Brand/Series: Circuit Breaker Series
Characteristic: B
Current Rating: 16 A
Dimensions: 1.42 W x 3.19 H x 3 D in.
Mounting Type: DIN Rail
Number of Poles: 2 Pole
Primary Type: Circuit Breaker
Special Features: UL 489/CSA C22.2 No.5 Listed
Termination: Screws
Type: Magnetic
Voltage Rating: 440 VAC

Overview

Features:
  • Small Size — L × W × H, mm: 81 × 18 (Per Pole) × 75
  • DIN Rail Mount
  • Two Trip Curves: C — 7-10 Times Rating; D — 10-14 Times Rating
  • Positive Indication of Contact Disconnect
    Applications Permitting Supplementary Protectors:
  • Supplements or Provides Additional Protection for Sensitive Electronics Inside the Equipment
  • Used on the Load Side of Branch Circuit Protection to Protect Criteria or Sensitive Internal Circuitry Such as: Computers and Microprocessors, Communications Equipment, Electronic Controllers and Power Supplies
  • Permitted for Protection of Motor Control Circuits NEC 430-72, Unless Transformers Are in Circuit, Then UL 489
    Specifications:
  • Ampere Ratings: From 0.5 to 63 Amps
  • 10K Air @ 120/240 VAC; 5K Air @ 480Y/277 VAC
  • DC Ratings (C-Curve Only): 1-Pole — 60 VDC; 2-Pole — 125 VDC