Schneider Electric 140XBP01000C
Electric PLC Expansion Module Rack Back Plane
Mfr. Part #: 140XBP01000C / RS Stock #: 70060851
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Modicon Controllers Family
For Use With
Modicon M221 Logic Controller ; Modicon M241 Logic Controller ; Modicon M251 Logic Controller
IP Rating
IP20
UPC Code
785901156796
Overview
Schneider Electric Modicon Quantum™ PAC Series - Large PAC for Process Applications & High Availability Solutions:
The Modicon Quantum PAC is our high-end, full function PLC designed for high I/O count industrial applications that require high performance such as Pharmaceutical, Petrochemical, Food and Beverage, Automotive, and others. Quantum also offers true bumpless hot standby. Quantum processors can be programmed with Unity Pro software, and can also support legacy 984 ladder logic programs in the LL984 Unity Pro editor by simply importing the legacy application program. Concept™ application software and ProWORX™ 32 application software are also supported on the Quantum platform. The Unity Quantum's onboard memory can exceed 3 Mbytes, and can have more than 7 Mbytes of extended memory on a PCMCIA card for data and application storage combined. It can also provide over 8 Mbytes of data storage alone. The Quantum PLC also offers Safety PAC versions certified for use in up to SIL3 applications. This includes both standard and hot standby capability as well as redundant I/O.
Features:
5 IEC languages as standard: LD, ST, FBD, SFC, IL, the Modicon LL984 language to facilitate installed base migration.
High-level multitasking system
Memory capacity up to 7 Mb using PCMCIA extensions
Specially shaped for process control applications with conformal coated modules, and an extensive catalogue of partner modules
Safety processors and I/O modules to manage safety integrated systems
Plug & Play high-performance Hot-Standby solutions with LCD keypad for local monitoring
Numerous built-in ports (USB port, Ethernet TCP/IP port with Web server, Modbus Plus and at least one Modbus serial port) on the front panel
In-rack connectivity to Profibus-DP, embedded Ethernet router
Increase the availability of your architecture with the CRA and CRP Quantum Ethernet I/O modules (QEIO)
Thanks to the Modicon X80 drops, expand your architecture and integrate easily your distributed devices in the same network (such as HMI, variable speed drives, I/O islands...)
Ideally suited for industries that require continuous operation and rapid responsiveness to achieve optimum cycle times, the Modicon Quantum PLC offers integrated communication connectivity, extensive diagnostics functionality and exceptional memory and data storage. With 3 MB of internal memory for programs and data as well as 8 MB of PCMCIA memory for program data and files, the Modicon Quantum PLC has the processing power and flexibility for any application. The PLC can hold the complete source project, process complex data structures, time stamp diagnostic information at source and store recipes or tracking data.
Applications:
Process control
Safety
Infrastructure
The Modicon Quantum PAC is our high-end, full function PLC designed for high I/O count industrial applications that require high performance such as Pharmaceutical, Petrochemical, Food and Beverage, Automotive, and others. Quantum also offers true bumpless hot standby. Quantum processors can be programmed with Unity Pro software, and can also support legacy 984 ladder logic programs in the LL984 Unity Pro editor by simply importing the legacy application program. Concept™ application software and ProWORX™ 32 application software are also supported on the Quantum platform. The Unity Quantum's onboard memory can exceed 3 Mbytes, and can have more than 7 Mbytes of extended memory on a PCMCIA card for data and application storage combined. It can also provide over 8 Mbytes of data storage alone. The Quantum PLC also offers Safety PAC versions certified for use in up to SIL3 applications. This includes both standard and hot standby capability as well as redundant I/O.
Features:
Ideally suited for industries that require continuous operation and rapid responsiveness to achieve optimum cycle times, the Modicon Quantum PLC offers integrated communication connectivity, extensive diagnostics functionality and exceptional memory and data storage. With 3 MB of internal memory for programs and data as well as 8 MB of PCMCIA memory for program data and files, the Modicon Quantum PLC has the processing power and flexibility for any application. The PLC can hold the complete source project, process complex data structures, time stamp diagnostic information at source and store recipes or tracking data.
Applications: