Schaffner RN102-0.3-02-12M
Choke/Filter Common Mode 12 mH Horizontal RN Series
Mfr. Part #: RN102-0.3-02-12M / RS Stock #: 70952185
Price
Qty.
Standard Price
600
$1.11
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
0.3 A
Filter Type
Ground Line Choke ; EMI ; EMC
Mounting Type
PCB
Operating Frequency
50-60 Hz
Phase
1 Phase
Termination
PCB terminal
Type
Chokes
Version
Standard
Voltage Rating
300 V
Overview
Schaffner FN 2090 Series — Current-compensated Chokes:
Features:
Rated currents from 0.3 to 10 A
DC to 400 Hz frequency
100 kHz to 3 MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Inductance : 0.4 to 100 mH
Rated current : 0.3 to 10 A
Frequency (DC) : 1 kHz
Attenuation performance : very high