Schaffner FN9263S1-10-06
10 AMP GENERAL PURPOSE POWER ENTRY MODULES
Mfr. Part #: FN9263S1-10-06 / RS Stock #: 70029086
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
60
$22.54
300
$21.41
600
$20.28
1200
$19.16
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A
Filter Type
EMI ; EMC
Gender
Male
Leakage Current
373 μA
Mounting Type
Panel Mount ; Snap-In
Number of Poles
1
Operating Frequency
50-60 Hz
Phase
1 Phase
Termination
Faston
Type
Filter ; Switch
Version
Standard
Voltage Rating
250 V
Overview
The FN9263 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and a mains switch in a small form factor.
Features:
Exceptional Conducted Attenuation Performance, Based on Chokes with High Saturation Resistance and Excellent Thermal Behavior
Rear/Front or Snap-In Mounting
Small Compact Housing Fitting 1U Rack Applications
Versions Up to 10 A Available with 1-Pole Rocker Switch
Custom-Specific Versions Are Available on Request
Applications:
Portable Electrical and Electronic Equipment
Small to Medium Sized Machines and Household Equipment
Single-Phase Power Supplies, Switch-Mode Power Supplies
Test and Measurement Equipment
Rack Mounting Equipment
Features:
Applications: