Location: 
All Products

Schaffner FN9263-10-06

Schaffner - FN9263-10-06 - FILTER,  POWER ENTRY MODULE W/MAINS SWITCH,  10A,  373UH,  0.2MH,  FASTON CONNECTIONS View larger image View larger image
Image may be a representation.
See specs for product details.

Schaffner FILTER, POWER ENTRY MODULE W/MAINS SWITCH, 10A, 373UH, 0.2MH, FASTON CONNECTIONS
Mfr. Part#:
FN9263-10-06

Allied Stock#: 70027308

 RoHS Compliant Part

 
View More from Schaffner >>
Pricing (USD) & Availability
Standard Pricing
$11.72 (Each)
1$11.720
25$11.130
50$10.570
Availability

0 can ship immediately.

75 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FN 9263 Series
Capacitance, Cx: 0.1 μF
Capacitance, Cy: 2.2 nF
Current Rating: 10A
Current, Leakage: 373 μA
Cut Out, Panel: 29.2 × 33.2 mm
Gender: Male
Inductance: 0.2 mH
Mounting Type: Panel Mount/Screw
Number of Poles: 1 (Line Switch)
Resistance: 1000 Kilohms
Schaffner Part Number: 803-007
Temperature, Operating: -25 to +85 °C
Termination: QC/Solder
Type: Filter | Switch
Version: Standard
Voltage Rating: 250 VAC

Overview

The FN9263 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and a mains switch in a small form factor.

Features:
  • Exceptional Conducted Attenuation Performance, Based on Chokes with High Saturation Resistance and Excellent Thermal Behavior
  • Rear/Front or Snap-In Mounting
  • Small Compact Housing Fitting 1U Rack Applications
  • Versions Up to 10 A Available with 1-Pole Rocker Switch
  • Custom-Specific Versions Are Available on Request

    Applications:
  • Portable Electrical and Electronic Equipment
  • Small to Medium Sized Machines and Household Equipment
  • Single-Phase Power Supplies, Switch-Mode Power Supplies
  • Test and Measurement Equipment
  • Rack Mounting Equipment
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.