Location: 
All Products

Schaffner FN9260S-4-06-10

Schaffner - FN9260S-4-06-10 - SINGLE PHASE IEC-INLET 4 A PEM,  WITH FUSES FAST ON SNAP-IN View larger image View larger image
Image may be a representation.
See specs for product details.

Schaffner SINGLE PHASE IEC-INLET 4 A PEM, WITH FUSES FAST ON SNAP-IN
Mfr. Part#:
FN9260S-4-06-10

Allied Stock#: 70027743

 RoHS Compliant Part

 

Resources

View FN9260S-4-06-10 Datasheet Datasheet

View More from Schaffner >>
Pricing (USD) & Availability
Standard Pricing
$10.76 (Each)
20$10.760
40$10.220
80$9.710
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20 |  Multiples Of: 20

Specifications

Brand/Series: FN 9260 Series
Current Rating: 4A
Current, Leakage: 373 μA
Gender: Male
Mounting Type: Panel Mount/Snap-In
Number of Poles: 2 (Fuse)
Schaffner Part Number: 294-269
Termination: QC
Type: Filter | Fuse
Version: Standard
Voltage Rating: 250 VAC

Overview

This family is a very compact, general-purpose choice, especially for portable equipment applications.

  • IEC 950 Compliant
  • Dual Φ5 × 20 mm Fuses
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • 210 μA/Phase Maximum Leakage (2 μA/Phase Maximum for Medical Units)
  • Fast-On Terminals
  • –25°C to +85°C Temperature Range
  • 2,200,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F