Schaffner FN9233SB-1-06
1 AMP MEDICAL HIGH PERFORMANCE IEC INLET FILTER
Mfr. Part #: FN9233SB-1-06 / RS Stock #: 70028776
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
120
$6.93
600
$6.58
1200
$6.24
2400
$5.89
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
1 A
Filter Type
EMC ; EMI ; Medical
Leakage Current
2 μA
Mounting Type
Panel Mount ; Snap-In
Operating Frequency
50-60 Hz
Phase
1 Phase
Termination
Faston
Type
EMI
Version
Medical
Voltage Rating
250 V
Overview
The FN9233 IEC Inlet Filter combines an excellent IEC inlet and mains filter with excellent filter attenuation in a small form factor.
Features:
Exceptional Conducted Attenuation Performance, Based on Chokes with High Saturation Resistance and Excellent Thermal Behavior
Rear/Front or Snap-In Mounting
Optional Earth Line Choke, See Datasheet
Optional Low Leakage Currents for Medical Applications
Wide Mounting Flanges Available
Different Output Connections Offering Maximum Flexibility for Assembly
Custom-Specific Versions Are Available on Request
Applications:
Portable Electrical and Electronic Equipment
Small to Medium Sized Machines and Household Equipment
Single-Phase Power Supplies, Switch-Mode Power Supplies
Test and Measurement Equipment
Medical Systems
Rack Mounting Equipment
Features:
Applications: