Location: 
All Products

Schaffner FN9222R-12-06HI

Schaffner - FN9222R-12-06HI - SINGLE PHASE IEC-INLET 12 A PEM,  FAST ON HOT INLET WITH RESISTOR View larger image View larger image
Image may be a representation.
See specs for product details.

Schaffner SINGLE PHASE IEC-INLET 12 A PEM, FAST ON HOT INLET WITH RESISTOR
Mfr. Part#:
FN9222R-12-06HI

Allied Stock#: 70027534

 RoHS Compliant Part

 

Resources

View FN9222R-12-06HI Datasheet Datasheet

View More from Schaffner >>
Pricing (USD) & Availability
Standard Pricing
$3.40 (Each)
30$3.400
60$3.230
120$3.070
Availability

0 can ship immediately.

30 can ship in 10 days.

Request Lead Time

Minimum Quantity: 30 |  Multiples Of: 30

Specifications

Brand/Series: FN 9222 Series
Current Rating: 12A
Current, Leakage: 373 μA
Frequency, Operating: DC to 400 Hz
Hipot Rating, Line to Ground: 2500 VAC
Hipot Rating, Line to Line: 2000 VAC
Inductance: 0.075 mH
IP Rating: IP40
Mounting Type: Panel Mount/Screw
Phase: 1
Primary Type: AC, General Purpose
Schaffner Part Number: 298-331
Type: Filter
Voltage Rating: 250 VAC

Overview

IEC connector filters are widely used for interference suppression purposes in computers and their VDU monitors, business equipment such as printers or copiers as well as in the medical instrumentation industry.
  • IEC 950-Compliant
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • 210 μA/Phase Maximum Leakage (2 μA/Phase Maximum for Medical Units)
  • Fast-On Terminals
  • –25°C to +85°C Temperature Range
  • 6,383,000 Hours MTBF at 50°C, 230 V, Per Mil-HB-217F
  • Hole Diameter: 3.3 mm (1 to 15 A); 3.5 mm (16 to 20 A)