Schaffner FN5040-260-99
FN 5040 Series 500 V ac 260A 3 (Min)kHz Sinusoidal Filter
Mfr. Part #: FN5040-260-99 / RS Stock #: 70028592
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10,996.32
5
$10,446.50
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
260 A
Filter Type
EMI ; EMC
Mounting Type
Panel Mount
Phase
3 Phase
Termination
Busbar
Type
EMI
Version
Standard
Overview
Schaffner FN5040 / FN5045 Series
Schaffner FN5040 / FN5045 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave with low residual ripple. Typical applications include HVAC, pumps, ventilators, conveyors, compressors, elevators, cranes and motor drives.
Schaffner FN5040 / FN5045 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave with low residual ripple. Typical applications include HVAC, pumps, ventilators, conveyors, compressors, elevators, cranes and motor drives.