Schaffner FN402B-1.6-02
Male IEC Filter PCB Mount Rated At 1.6A 250 V ac Operating Frequency DC to 400Hz
Mfr. Part #: FN402B-1.6-02 / RS Stock #: 70027661
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$10.08
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
1.6 A
Filter Type
EMC ; EMI ; Medical
Inductance
6 mH
Line to Ground Hipot Rating
2500 VAC
Line to Line Hipot Rating
760 VAC VAC
Mounting Type
PCB Mount
Operating Frequency
400 Hz
Phase
1 Phase
Primary Type
Single-Phase PCB
Resistance
1 Megaohms
Schaffner Part Number
291-369
Termination
PCB terminal
Type
Filter
Version
Medical
Voltage Rating
250 V
Overview
The FN 402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. Choosing the FN 402 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptance. Standard PCB single-phase filters are a practical solution helping you to pass EMI system approval in a short time. A selection on amperage ratings and medical types are designed to offer you the desired standard product.