Location: 
All Products

Schaffner FN389-2-21

Schaffner - FN389-2-21 - SINGLE PHASE IEC-INLET PEM,  2 A 250V AC2-POLE 2 FUSE EUROPEAN FORMAT View larger image View larger image
Image may be a representation.
See specs for product details.

Schaffner SINGLE PHASE IEC-INLET PEM, 2 A 250V AC2-POLE 2 FUSE EUROPEAN FORMAT
Mfr. Part#:
FN389-2-21

Allied Stock#: 70028020

 RoHS Compliant Part

 

Resources

View FN389-2-21 Datasheet Datasheet

View More from Schaffner >>
Pricing (USD) & Availability
Standard Pricing
$24.11 (Each)
40$24.110
80$22.900
160$21.760
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 40 |  Multiples Of: 40

Specifications

Brand/Series: FN 380 Series
Current Rating: 2A
Current, Leakage: 373 μA
Gender: Male
Mounting Type: Panel Mount/Screw
Number of Poles: 2 (Fuse), 2 (Switch)
Schaffner Part Number: 283-352
Termination: Solder
Type: Filter | Fuse | Switch
Version: Standard
Voltage Rating: 250 VAC

Overview

Ideal for companies manufacturing for international markets.

  • IEC 950 Compliant
  • Dual Φ6.3 × 32 mm Fuses
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • 190 μA/Phase Maximum Leakage (2 μA/Phase Maximum for Medical Units)
  • Fast-On Terminals
  • –25°C to +85°C Temperature Range
  • 550,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F