Location: 
All Products

Schaffner FN352Z-6-06

Schaffner - FN352Z-6-06 - SINGLE PHASE CHASSIS MOUNT 6 A FILTER,  FAST ON SURGE PROTECTED View larger image View larger image
Image may be a representation.
See specs for product details.

Schaffner SINGLE PHASE CHASSIS MOUNT 6 A FILTER, FAST ON SURGE PROTECTED
Mfr. Part#:
FN352Z-6-06

Allied Stock#: 70028208

 RoHS Compliant Part

 

Resources

View FN352Z-6-06 Datasheet Datasheet

View More from Schaffner >>
Pricing (USD) & Availability
Standard Pricing
$107.06 (Each)
8$107.060
16$101.710
32$96.620
Availability

0 can ship immediately.

23 can ship in 10 days.

Request Lead Time

Minimum Quantity: 8 |  Multiples Of: 8

Specifications

Brand/Series: FN 352Z Series
Current Rating: 6A
Current, Leakage: 420
Filter Type: EMI
Frequency: 50/60 Hz
Frequency, Operating: DC to 400
Hipot Rating, Line to Line: 350VDC
Inductance: 3/3 mH
Mounting Type: Chassis
Phase: 1
Resistance: 0.47 Megaohms
Schaffner Part Number: 283-884
Type: Filter
Voltage Rating: 250 VAC