Location: 
All Products

Schaffner FN351-36-33

Schaffner - FN351-36-33 - 36A 440 V ac 60Hz Flange Mount Power Line Filter,  with Screw Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Schaffner 36A 440 V ac 60Hz Flange Mount Power Line Filter, with Screw Terminals
Mfr. Part#:
FN351-36-33

Allied Stock#: 70027315

 RoHS Compliant Part

 

Resources

View FN351-36-33 Datasheet Datasheet

View More from Schaffner >>
Pricing (USD) & Availability
Standard Pricing
$247.75 (Each)
1$247.750
5$235.360
10$223.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FN 351 Series
Current Rating: 36A
Current, Leakage: 28
Dimensions: 65mm H x 150mm W x 200mm L
Filter Type: EMC
Frequency, Operating: DC to 60
Hipot Rating, Line to Ground: 2600
Hipot Rating, Line to Line: 1900VDC
IP Rating: IP20
Mounting Type: Chassis
Phase: 3
Primary Type: AC, General Purpose
Type: Filter
Voltage Rating: 440 VAC
Voltage, Operating: 440 VAC
Wire Size: 6 AWG

Overview

Introduced as one of the very first motor drive EMC filters in the market, FN 351 has been widely imitated and has success- fully proven its function over more than 10 years.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.