Schaffner FN3359-250-99
3-Phase 250 A Input Filter High Current Busbar Terminal
Mfr. Part #: FN3359-250-99 / RS Stock #: 70029087
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$899.83
10
$872.84
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
250 A
Filter Type
EMI ; EMC
IP Rating
IP00
Line to Ground Hipot Rating
2700 VAC
Line to Line Hipot Rating
2150 VDC VAC
Mounting Type
Panel Mount
Phase
3 Phase
Power Loss
49 W
Power Rating
250 kW
Primary Type
AC
Termination
Busbar
Type
EMI
Version
Standard
Voltage Rating
520 V
Overview
Features:
?Rated Currents from 150 to 2500 A
Off-the-Shelf High Power Filter
HV Versions Designed for 690 VAC IT Power Networks
Busbars for Conventional and Universal Connection
Protective Plastic Covers Optionally Available
?Rated Currents from 150 to 2500 A